1-917809-2 | |
---|---|
DigiKey Part Number | A29753-ND |
Manufacturer | |
Manufacturer Product Number | 1-917809-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.47600 | ¥274.76 |
25 | ¥27.34160 | ¥683.54 |
70 | ¥27.06000 | ¥1,894.20 |
140 | ¥24.39543 | ¥3,415.36 |
280 | ¥24.25561 | ¥6,791.57 |
560 | ¥22.43288 | ¥12,562.41 |
1,050 | ¥20.04934 | ¥21,051.81 |
2,520 | ¥18.50710 | ¥46,637.89 |