030-2491-001 | |
---|---|
DigiKey Part Number | 1003-1625-ND |
Manufacturer | |
Manufacturer Product Number | 030-2491-001 |
Description | CONTACT NON-GEND SGNL 20-22AWG |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥7.80600 | ¥195.15 |
50 | ¥7.63840 | ¥381.92 |
100 | ¥7.30670 | ¥730.67 |
250 | ¥6.64240 | ¥1,660.60 |
500 | ¥5.97822 | ¥2,989.11 |
1,000 | ¥5.31396 | ¥5,313.96 |
2,500 | ¥4.81580 | ¥12,039.50 |