DL2-96P | |
---|---|
DigiKey Part Number | 1003-1095-ND |
Manufacturer | |
Manufacturer Product Number | DL2-96P |
Description | CONN HOUSING 96POS BLACK PNL MNT |
Customer Reference | |
Detailed Description | 96 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Actuating Camshaft Socket, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.63000 | ¥672.63 |
10 | ¥617.26200 | ¥6,172.62 |
25 | ¥593.51960 | ¥14,837.99 |
50 | ¥573.73400 | ¥28,686.70 |
100 | ¥542.08030 | ¥54,208.03 |