DL2-96R | |
---|---|
DigiKey Part Number | 1003-1096-ND |
Manufacturer | |
Manufacturer Product Number | DL2-96R |
Description | CONN HOUSING 96POS BLACK PNL MNT |
Customer Reference | |
Detailed Description | 96 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Actuating Camshaft Socket, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.68000 | ¥170.68 |
10 | ¥147.89100 | ¥1,478.91 |
25 | ¥140.17440 | ¥3,504.36 |
50 | ¥138.14300 | ¥6,907.15 |
100 | ¥121.89100 | ¥12,189.10 |
250 | ¥113.76492 | ¥28,441.23 |
500 | ¥111.32708 | ¥55,663.54 |