030-2415-003 | |
---|---|
DigiKey Part Number | 1003-1670-ND |
Manufacturer | |
Manufacturer Product Number | 030-2415-003 |
Description | CONTACT NON-GEND SGNL 18-20AWG |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.76800 | ¥219.20 |
50 | ¥8.58260 | ¥429.13 |
100 | ¥8.20900 | ¥820.90 |
250 | ¥7.46272 | ¥1,865.68 |
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.97017 | ¥5,970.17 |
2,500 | ¥5.41046 | ¥13,526.15 |