DL1-J-S | |
---|---|
DigiKey Part Number | 1003-1686-ND |
Manufacturer | |
Manufacturer Product Number | DL1-J-S |
Description | DL1-J/S JUNCTION SHELL KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell with Clamp For DL Series Plastic, DL1, DLM1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell with Clamp | |
For Use With/Related Products | DL Series | |
Specifications | Plastic, DL1, DLM1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.45000 | ¥324.45 |
10 | ¥284.10800 | ¥2,841.08 |
25 | ¥271.83000 | ¥6,795.75 |
50 | ¥263.06020 | ¥13,153.01 |
100 | ¥254.29210 | ¥25,429.21 |
250 | ¥240.26192 | ¥60,065.48 |