030-2492-001 | |
---|---|
DigiKey Part Number | 1003-1626-ND |
Manufacturer | |
Manufacturer Product Number | 030-2492-001 |
Description | CONTACT NON-GEND SGNL 24-26AWG |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 24-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.64320 | ¥266.08 |
50 | ¥10.40680 | ¥520.34 |
100 | ¥9.93300 | ¥993.30 |
250 | ¥8.98712 | ¥2,246.78 |
500 | ¥8.27762 | ¥4,138.81 |
1,000 | ¥7.09508 | ¥7,095.08 |
2,500 | ¥6.62206 | ¥16,555.15 |