DLM1-156R | |
---|---|
DigiKey Part Number | 1003-1660-ND |
Manufacturer | |
Manufacturer Product Number | DLM1-156R |
Description | CONN HOUSING 156POS PNL MNT |
Customer Reference | |
Detailed Description | 156 Position Housing for Non-Gendered Contacts Connector Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.01000 | ¥797.01 |