DL5-260P | |
---|---|
DigiKey Part Number | 1003-1677-ND |
Manufacturer | |
Manufacturer Product Number | DL5-260P |
Description | CONN HOUSING 260POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 260 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 260 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,308.64000 | ¥1,308.64 |
10 | ¥1,200.87300 | ¥12,008.73 |
25 | ¥1,154.68600 | ¥28,867.15 |
50 | ¥1,116.19680 | ¥55,809.84 |