DL1-156P | |
---|---|
DigiKey Part Number | 1003-1092-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156P |
Description | CONN HOUSING 156POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 156 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.68000 | ¥735.68 |
10 | ¥675.06800 | ¥6,750.68 |
25 | ¥649.10000 | ¥16,227.50 |
50 | ¥627.46380 | ¥31,373.19 |
100 | ¥592.84480 | ¥59,284.48 |