030-2416-003 | |
---|---|
DigiKey Part Number | 1003-1624-ND |
Manufacturer | |
Manufacturer Product Number | 030-2416-003 |
Description | CONTACT NON-GEND SGNL 28-32AWG |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.51360 | ¥137.84 |
50 | ¥5.39540 | ¥269.77 |
100 | ¥5.16070 | ¥516.07 |
250 | ¥4.69140 | ¥1,172.85 |
500 | ¥4.22246 | ¥2,111.23 |
1,000 | ¥3.75328 | ¥3,753.28 |
2,500 | ¥3.40139 | ¥8,503.48 |