112108-0002 | |
---|---|
DigiKey Part Number | 1003-1650-ND |
Manufacturer | |
Manufacturer Product Number | 112108-0002 |
Description | TOOL HAND CRIMPER 28-32AWG SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,978.12000 | ¥4,978.12 |
5 | ¥4,812.17000 | ¥24,060.85 |
10 | ¥4,646.22700 | ¥46,462.27 |