LMV358IDR | |
---|---|
DigiKey Part Number | 4518-LMV358IDRTR-ND - Tape & Reel (TR) 4518-LMV358IDRCT-ND - Cut Tape (CT) 4518-LMV358IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR |
Description | SOP-8 OPERATIONAL AMPLIFIER ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.85720 | ¥71.43 |
100 | ¥2.28560 | ¥228.56 |
250 | ¥2.12240 | ¥530.60 |
500 | ¥1.79598 | ¥897.99 |
1,000 | ¥1.38779 | ¥1,387.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26533 | ¥3,163.33 |
5,000 | ¥1.18369 | ¥5,918.45 |
12,500 | ¥1.10206 | ¥13,775.75 |
25,000 | ¥1.04491 | ¥26,122.75 |
62,500 | ¥1.02042 | ¥63,776.25 |