UMW Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.70105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | 45 nA | 2 mV | 1mA | 40 mA | - | 26 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
4,969 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.95771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 500mV/µs | 1.2 MHz | 20 nA | 3 mV | 700µA | 30 mA | 3 V | 26 V | -40°C ~ 105°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | ||
2,079 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.26533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | - | 1 MHz | 10 pA | 800 µV | 45µA | 25 mA | 2.1 V | 5.5 V | -25°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | ||
2,462 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥0.70233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | 45 nA | 2 mV | 1mA | 40 mA | - | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,146 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥1.38410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | 45 nA | 2 mV | 1mA | 40 mA | - | 32 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,255 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.21554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | 45 nA | 2 mV | 1mA | 40 mA | - | 32 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
3,921 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.85158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | - | 1 MHz | 10 pA | 800 µV | 45µA | 25 mA | 2.1 V | 5.5 V | -25°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,853 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.69653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | 1 MHz | 45 nA | 2 mV | 660µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,433 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.87131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 500mV/µs | 1.2 MHz | 20 nA | 3 mV | 700µA | 30 mA | 3 V | 32 V | -20°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | ||
471 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | - | 20 nA | 2 mV | 1.1mA | 30 mA | - | 30 V | -30°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | ||
142 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.83837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | - | 1 MHz | 10 pA | 800 µV | 45µA | 25 mA | 2.1 V | 5.5 V | -25°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Rail-to-Rail | - | 1 MHz | 10 pA | 800 µV | 45µA | 25 mA | 2.1 V | 5.5 V | -25°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP |