LM2902DR | |
---|---|
DigiKey Part Number | 4518-LM2902DRTR-ND - Tape & Reel (TR) 4518-LM2902DRCT-ND - Cut Tape (CT) 4518-LM2902DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR |
Description | SOP-14 OPERATIONAL AMPLIFIER ROH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 500mV/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.72900 | ¥27.29 |
25 | ¥2.49600 | ¥62.40 |
100 | ¥1.85750 | ¥185.75 |
250 | ¥1.68324 | ¥420.81 |
500 | ¥1.39300 | ¥696.50 |
1,000 | ¥1.04480 | ¥1,044.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95771 | ¥2,394.28 |
5,000 | ¥0.89967 | ¥4,498.35 |
12,500 | ¥0.84162 | ¥10,520.25 |
25,000 | ¥0.77197 | ¥19,299.25 |
62,500 | ¥0.74295 | ¥46,434.38 |