LM324ADR | |
---|---|
DigiKey Part Number | 4518-LM324ADRTR-ND - Tape & Reel (TR) 4518-LM324ADRCT-ND - Cut Tape (CT) 4518-LM324ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADR |
Description | SOP-14 OPERATIONAL AMPLIFIER ROH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.18360 | ¥54.59 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.26952 | ¥317.38 |
500 | ¥1.03160 | ¥515.80 |
1,000 | ¥0.79353 | ¥793.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71416 | ¥1,785.40 |
5,000 | ¥0.67448 | ¥3,372.40 |
12,500 | ¥0.61496 | ¥7,687.00 |
25,000 | ¥0.57529 | ¥14,382.25 |
62,500 | ¥0.51578 | ¥32,236.25 |
125,000 | ¥0.49594 | ¥61,992.50 |