LM358ADR | |
---|---|
DigiKey Part Number | 4518-LM358ADRTR-ND - Tape & Reel (TR) 4518-LM358ADRCT-ND - Cut Tape (CT) 4518-LM358ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADR |
Description | SOP-8 OPAMP ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.59110 | ¥159.11 |
250 | ¥1.31684 | ¥329.21 |
500 | ¥1.05348 | ¥526.74 |
1,000 | ¥0.80768 | ¥807.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.70233 | ¥1,755.83 |
5,000 | ¥0.63209 | ¥3,160.45 |
12,500 | ¥0.56186 | ¥7,023.25 |
25,000 | ¥0.52674 | ¥13,168.50 |
62,500 | ¥0.46705 | ¥29,190.62 |
125,000 | ¥0.44949 | ¥56,186.25 |