LM393ADR

DigiKey Part Number
4518-LM393ADRTR-ND - Tape & Reel (TR)
4518-LM393ADRCT-ND - Cut Tape (CT)
4518-LM393ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393ADR
Description
IC COMPARATOR 2 GEN PUR 8SOP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.68500¥26.85
25¥2.45320¥61.33
100¥1.82580¥182.58
250¥1.65440¥413.60
500¥1.36918¥684.59
1,000¥1.02685¥1,026.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.94127¥2,353.18
5,000¥0.88421¥4,421.05
12,500¥0.82717¥10,339.62
25,000¥0.75872¥18,968.00
62,500¥0.73019¥45,636.88
Manufacturers Standard Package