LM393ADR | |
---|---|
DigiKey Part Number | 4518-LM393ADRTR-ND - Tape & Reel (TR) 4518-LM393ADRCT-ND - Cut Tape (CT) 4518-LM393ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ADR |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.45320 | ¥61.33 |
100 | ¥1.82580 | ¥182.58 |
250 | ¥1.65440 | ¥413.60 |
500 | ¥1.36918 | ¥684.59 |
1,000 | ¥1.02685 | ¥1,026.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94127 | ¥2,353.18 |
5,000 | ¥0.88421 | ¥4,421.05 |
12,500 | ¥0.82717 | ¥10,339.62 |
25,000 | ¥0.75872 | ¥18,968.00 |
62,500 | ¥0.73019 | ¥45,636.88 |