TLV61048DBVR | |
---|---|
DigiKey Part Number | 296-TLV61048DBVRTR-ND - Tape & Reel (TR) 296-TLV61048DBVRCT-ND - Cut Tape (CT) 296-TLV61048DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61048DBVR |
Description | IC REG BOOST ADJ SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.7A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61048DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 550kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49001 | ¥7,470.03 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.23242 | ¥33,486.30 |
30,000 | ¥2.14656 | ¥64,396.80 |