FDN338P | |
---|---|
DigiKey Part Number | FDN338PTR-ND - Tape & Reel (TR) FDN338PCT-ND - Cut Tape (CT) FDN338PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN338P |
Description | MOSFET P-CH 20V 1.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 451 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.03110 | ¥203.11 |
500 | ¥1.58564 | ¥792.82 |
1,000 | ¥1.28878 | ¥1,288.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15211 | ¥3,456.33 |
6,000 | ¥1.09353 | ¥6,561.18 |
9,000 | ¥1.01543 | ¥9,138.87 |
30,000 | ¥0.99199 | ¥29,759.70 |
75,000 | ¥0.96670 | ¥72,502.50 |