TMC4210-I | |
---|---|
DigiKey Part Number | 505-TMC4210-I-ND |
Manufacturer | |
Manufacturer Product Number | TMC4210-I |
Description | IC MTR DRV BIPOLAR 3.3-5V 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC4210-I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Step/Direction | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.58400 | ¥575.84 |
25 | ¥54.90400 | ¥1,372.60 |
100 | ¥47.67350 | ¥4,767.35 |
300 | ¥45.53077 | ¥13,659.23 |
500 | ¥41.51336 | ¥20,756.68 |
1,000 | ¥36.15680 | ¥36,156.80 |