TMC2660C-PA | |
---|---|
DigiKey Part Number | 505-TMC2660C-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2660C-PA |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2660C-PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.11000 | ¥431.10 |
25 | ¥41.10480 | ¥1,027.62 |
160 | ¥35.69213 | ¥5,710.74 |
320 | ¥35.30216 | ¥11,296.69 |