DS89C21TMX/NOPB | |
---|---|
DigiKey Part Number | 296-35376-2-ND - Tape & Reel (TR) 296-35376-1-ND - Cut Tape (CT) 296-35376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS89C21TMX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS89C21TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.37500 | ¥223.75 |
25 | ¥21.15440 | ¥528.86 |
100 | ¥18.33370 | ¥1,833.37 |
250 | ¥17.39348 | ¥4,348.37 |
500 | ¥15.60722 | ¥7,803.61 |
1,000 | ¥13.16269 | ¥13,162.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.50454 | ¥31,261.35 |
5,000 | ¥12.03446 | ¥60,172.30 |