TMUX6236RUMR | |
---|---|
DigiKey Part Number | 296-TMUX6236RUMRTR-ND - Tape & Reel (TR) 296-TMUX6236RUMRCT-ND - Cut Tape (CT) 296-TMUX6236RUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6236RUMR |
Description | IC SW SPDT-NO/NCX2 3.1OHM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6236RUMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Typ) | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 130ns, 165ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 78pC | |
Channel Capacitance (CS(off), CD(off)) | 45pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 50pA (Typ) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥46.46800 | ¥464.68 |
25 | ¥43.93080 | ¥1,098.27 |
100 | ¥38.07350 | ¥3,807.35 |
250 | ¥36.12132 | ¥9,030.33 |
500 | ¥32.41156 | ¥16,205.78 |
1,000 | ¥27.33515 | ¥27,335.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.55231 | ¥73,656.93 |