TMUX7219DGKR | |
---|---|
DigiKey Part Number | 296-TMUX7219DGKRTR-ND - Tape & Reel (TR) 296-TMUX7219DGKRCT-ND - Cut Tape (CT) 296-TMUX7219DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7219DGKR |
Description | IC SWITCH SPDT X 1 2.9OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.9Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7219DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.9Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 170ns, 180ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 48pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -106dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.91000 | ¥37.91 |
10 | ¥34.04600 | ¥340.46 |
25 | ¥32.18760 | ¥804.69 |
100 | ¥27.89630 | ¥2,789.63 |
250 | ¥26.46548 | ¥6,616.37 |
500 | ¥23.74742 | ¥11,873.71 |
1,000 | ¥20.02788 | ¥20,027.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.01293 | ¥47,532.33 |