TRSF3221EIRGTR | |
---|---|
DigiKey Part Number | 296-TRSF3221EIRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIRGTR |
Description | IC TRANSCEIVER FULL 1/1 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221EIRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.11943 | ¥30,358.29 |
6,000 | ¥9.74464 | ¥58,467.84 |