LT1965EDD-1.5#PBF | |
---|---|
DigiKey Part Number | LT1965EDD-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965EDD-1.5#PBF |
Description | IC REG LINEAR 1.5V 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EDD-1.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.59500 | ¥465.95 |
25 | ¥44.04640 | ¥1,101.16 |
121 | ¥38.17471 | ¥4,619.14 |
363 | ¥36.21683 | ¥13,146.71 |
605 | ¥32.49712 | ¥19,660.76 |
1,089 | ¥27.40725 | ¥29,846.50 |
2,541 | ¥26.03688 | ¥66,159.71 |