TCPP03-M20 | |
---|---|
DigiKey Part Number | 497-TCPP03-M20TR-ND - Tape & Reel (TR) 497-TCPP03-M20CT-ND - Cut Tape (CT) 497-TCPP03-M20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPP03-M20 |
Description | USB-C POWER DELIVERY DUAL ROLE P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCPP03-M20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 5V | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥15.79500 | ¥157.95 |
25 | ¥13.55080 | ¥338.77 |
100 | ¥11.02180 | ¥1,102.18 |
250 | ¥9.79068 | ¥2,447.67 |
500 | ¥9.03900 | ¥4,519.50 |
1,000 | ¥8.41391 | ¥8,413.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.92212 | ¥20,766.36 |