RCLAMP2431TQTCT | |
---|---|
DigiKey Part Number | RCLAMP2431TQTCTTR-ND - Tape & Reel (TR) RCLAMP2431TQTCTCT-ND - Cut Tape (CT) RCLAMP2431TQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2431TQTCT |
Description | TVS DIODE 24VWM 50VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP2431TQTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38900 | ¥73.89 |
100 | ¥5.74600 | ¥574.60 |
500 | ¥4.87072 | ¥2,435.36 |
1,000 | ¥3.96763 | ¥3,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73508 | ¥11,205.24 |
6,000 | ¥3.55723 | ¥21,343.38 |
9,000 | ¥3.39305 | ¥30,537.45 |