SZEMI2121MTTAG

DigiKey Part Number
SZEMI2121MTTAGOSTR-ND - Tape & Reel (TR)
SZEMI2121MTTAGOSCT-ND - Cut Tape (CT)
SZEMI2121MTTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZEMI2121MTTAG
Description
CMC 100MA 2LN SMD ESD AEC-Q101
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
SZEMI2121MTTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.087" L x 0.079" W (2.20mm x 2.00mm)
Height (Max)
0.032" (0.80mm)
Package / Case
8-WFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥10.01400¥100.14
25¥9.50440¥237.61
100¥7.29910¥729.91
250¥6.45040¥1,612.60
500¥6.11102¥3,055.51
1,000¥4.75303¥4,753.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.51534¥13,546.02
6,000¥4.34560¥26,073.60
15,000¥4.20979¥63,146.85
Manufacturers Standard Package