MP4316GRE-P | |
---|---|
DigiKey Part Number | 1589-MP4316GRE-PTR-ND - Tape & Reel (TR) 1589-MP4316GRE-PCT-ND - Cut Tape (CT) 1589-MP4316GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4316GRE-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
EDA/CAD Models | MP4316GRE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.92000 | ¥339.20 |
25 | ¥32.07000 | ¥801.75 |
100 | ¥27.79390 | ¥2,779.39 |
250 | ¥26.36840 | ¥6,592.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.84920 | ¥11,424.60 |
1,000 | ¥19.27038 | ¥19,270.38 |
2,500 | ¥18.30688 | ¥45,767.20 |