ADP7156ARDZ-1.8-R7 | |
---|---|
DigiKey Part Number | ADP7156ARDZ-1.8-R7TR-ND - Tape & Reel (TR) ADP7156ARDZ-1.8-R7CT-ND - Cut Tape (CT) ADP7156ARDZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ARDZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1.2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ARDZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 60dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥64.79600 | ¥647.96 |
25 | ¥61.78360 | ¥1,544.59 |
100 | ¥53.64520 | ¥5,364.52 |
250 | ¥51.23412 | ¥12,808.53 |
500 | ¥46.71334 | ¥23,356.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.68580 | ¥40,685.80 |
2,000 | ¥39.17896 | ¥78,357.92 |