CRCW06030000Z0EA | |
---|---|
DigiKey Part Number | 541-0.0GTR-ND - Tape & Reel (TR) 541-0.0GCT-ND - Cut Tape (CT) 541-0.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.17720 | ¥4.43 |
50 | ¥0.13460 | ¥6.73 |
100 | ¥0.09440 | ¥9.44 |
250 | ¥0.07620 | ¥19.05 |
500 | ¥0.06092 | ¥30.46 |
1,000 | ¥0.04483 | ¥44.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03213 | ¥160.65 |
10,000 | ¥0.02791 | ¥279.10 |
25,000 | ¥0.02452 | ¥613.00 |
50,000 | ¥0.02249 | ¥1,124.50 |
125,000 | ¥0.02204 | ¥2,755.00 |