ADP5301ACBZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP5301ACBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5301ACBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5301ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5301ACBZ-1-R7 |
Description | IC REG BUCK PROG 0.8V 9WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5301ACBZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.87x1.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.86500 | ¥218.65 |
25 | ¥20.67160 | ¥516.79 |
100 | ¥17.91550 | ¥1,791.55 |
250 | ¥16.99632 | ¥4,249.08 |
500 | ¥15.25084 | ¥7,625.42 |
1,000 | ¥12.86217 | ¥12,862.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.21905 | ¥36,657.15 |
6,000 | ¥11.75971 | ¥70,558.26 |