PESD2ETH-ADX | |
---|---|
DigiKey Part Number | 1727-PESD2ETH-ADXTR-ND - Tape & Reel (TR) 1727-PESD2ETH-ADXCT-ND - Cut Tape (CT) 1727-PESD2ETH-ADXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-ADX |
Description | TVS DIODE 5.5VWM 12.3VC 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.93260 | ¥193.26 |
500 | ¥1.50912 | ¥754.56 |
1,000 | ¥1.22663 | ¥1,226.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09653 | ¥3,289.59 |
6,000 | ¥1.04079 | ¥6,244.74 |
9,000 | ¥0.96644 | ¥8,697.96 |
30,000 | ¥0.94823 | ¥28,446.90 |