AD7490BRUZ | |
---|---|
DigiKey Part Number | 505-AD7490BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7490BRUZ |
Description | IC ADC 12BIT SAR 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7490BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.83000 | ¥155.83 |
10 | ¥143.17700 | ¥1,431.77 |
50 | ¥137.24200 | ¥6,862.10 |
100 | ¥120.92130 | ¥12,092.13 |
250 | ¥114.98676 | ¥28,746.69 |
500 | ¥107.56828 | ¥53,784.14 |