LTC3119EFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3119EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3119EFE#PBF |
Description | IC REG BUCK-BOOST ADJ 5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3119EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.27000 | ¥157.27 |
10 | ¥144.50400 | ¥1,445.04 |
50 | ¥138.51380 | ¥6,925.69 |
100 | ¥122.04090 | ¥12,204.09 |
250 | ¥116.05148 | ¥29,012.87 |
500 | ¥108.56428 | ¥54,282.14 |