![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
ADP7156
Development Boards, Kits, Programmers | Linear Voltage Regulator Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP7156CP-3.3EVALZ EVAL BOARD FOR ADP7156 | EVAL BOARD FOR ADP7156 | 1 | Box | - |
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP7156ACPZ-3.3-R7 IC REG LINEAR 3.3V 1.2A 10LFCSP | IC REG LINEAR 3.3V 1.2A 10LFCSP | 2,882 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-1.8-R7 IC REG LINEAR 1.8V 1.2A 10LFCSP | IC REG LINEAR 1.8V 1.2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-2.5-R7 IC REG LINEAR 2.5V 1.2A 10LFCSP | IC REG LINEAR 2.5V 1.2A 10LFCSP | 1,103 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-2.0-R7 IC REG LINEAR 2V 1.2A 10LFCSP | IC REG LINEAR 2V 1.2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-2.5-R7 IC REG LINEAR 2.5V 1.2A 8SOIC | IC REG LINEAR 2.5V 1.2A 8SOIC | 598 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-3.3-R7 IC REG LINEAR 3.3V 1.2A 8SOIC | IC REG LINEAR 3.3V 1.2A 8SOIC | 309 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-1.8-R7 IC REG LINEAR 1.8V 1.2A 8SOIC | IC REG LINEAR 1.8V 1.2A 8SOIC | 117 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-1.2-R7 IC REG LINEAR 1.2V 1.2A 10LFCSP | IC REG LINEAR 1.2V 1.2A 10LFCSP | 630 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-1.2-R7 IC REG LINEAR 1.2V 1.2A 8SOIC | IC REG LINEAR 1.2V 1.2A 8SOIC | 717 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-3.0-R7 IC REG LINEAR 3V 1.2A 10LFCSP | IC REG LINEAR 3V 1.2A 10LFCSP | 1,045 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ACPZ-2.8-R7 IC REG LINEAR 2.8V 1.2A 10LFCSP | IC REG LINEAR 2.8V 1.2A 10LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-2.0-R7 IC REG LINEAR 2V 1.2A 8SOIC | IC REG LINEAR 2V 1.2A 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-2.8-R7 IC REG LINEAR 2.8V 1.2A 8SOIC | IC REG LINEAR 2.8V 1.2A 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP7156ARDZ-3.0-R7 IC REG LINEAR 3V 1.2A 8SOIC | IC REG LINEAR 3V 1.2A 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |