T55A476M6R3C0070 | |
---|---|
DigiKey Part Number | 718-2094-2-ND - Tape & Reel (TR) 718-2094-1-ND - Cut Tape (CT) 718-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M6R3C0070 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M6R3C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.01500 | ¥40.15 |
50 | ¥3.37760 | ¥168.88 |
100 | ¥2.75030 | ¥275.03 |
500 | ¥2.29202 | ¥1,146.01 |
1,000 | ¥1.93013 | ¥1,930.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79356 | ¥3,587.12 |
4,000 | ¥1.67398 | ¥6,695.92 |
10,000 | ¥1.61419 | ¥16,141.90 |
14,000 | ¥1.59027 | ¥22,263.78 |
50,000 | ¥1.52451 | ¥76,225.50 |