UCC384DP-ADJ | |
---|---|
DigiKey Part Number | 296-8164-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC384DP-ADJ |
Description | IC REG LIN NEG ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC384DP-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -15V | |
Voltage - Output (Min/Fixed) | -1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.88000 | ¥162.88 |
10 | ¥149.68100 | ¥1,496.81 |
75 | ¥143.47560 | ¥10,760.67 |
150 | ¥126.41347 | ¥18,962.02 |
300 | ¥120.20907 | ¥36,062.72 |
525 | ¥112.45352 | ¥59,038.10 |