-15V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
895 In Stock | 1 : ¥162.88000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 350 µA | - | - | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
149 In Stock | 1 : ¥184.80000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 250 µA | - | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 11,529 Marketplace Check Lead Time | 2,500 : ¥85.57776 Tape & Reel (TR) 69 : ¥31.98246 Bulk | - | Tape & Reel (TR) Bulk | Active | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 350 µA | - | - | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥36.75799 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 250 µA | - | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 150 : ¥45.42980 Tube | - | Tube | Discontinued at Digi-Key | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 350 µA | - | - | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 75 : ¥66.02213 Tube | - | Tube | Discontinued at Digi-Key | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 250 µA | - | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥107.15260 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Adjustable | 1 | -15V | -1.25V | -15V | 0.5V @ 500mA | 500mA | 250 µA | - | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |