TPS73601DBVR | |
---|---|
DigiKey Part Number | 296-18255-2-ND - Tape & Reel (TR) 296-18255-1-ND - Cut Tape (CT) 296-18255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DBVR |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.56100 | ¥175.61 |
25 | ¥16.56400 | ¥414.10 |
100 | ¥14.11180 | ¥1,411.18 |
250 | ¥13.25064 | ¥3,312.66 |
500 | ¥11.59422 | ¥5,797.11 |
1,000 | ¥9.60662 | ¥9,606.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.94406 | ¥26,832.18 |
6,000 | ¥8.61280 | ¥51,676.80 |