TPS73801DCQR | |
---|---|
DigiKey Part Number | 296-39489-2-ND - Tape & Reel (TR) 296-39489-1-ND - Cut Tape (CT) 296-39489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73801DCQR |
Description | IC REG LINEAR POS ADJ 1A SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73801DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥19.83520 | ¥495.88 |
100 | ¥16.89870 | ¥1,689.87 |
250 | ¥15.86736 | ¥3,966.84 |
500 | ¥13.88384 | ¥6,941.92 |
1,000 | ¥11.50385 | ¥11,503.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.71044 | ¥26,776.10 |
5,000 | ¥10.31378 | ¥51,568.90 |