LM73606RNPR | |
---|---|
DigiKey Part Number | 296-48926-2-ND - Tape & Reel (TR) 296-48926-1-ND - Cut Tape (CT) 296-48926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73606RNPR |
Description | IC REG BUCK ADJ 6A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73606RNPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.46800 | ¥464.68 |
25 | ¥44.30480 | ¥1,107.62 |
100 | ¥38.46890 | ¥3,846.89 |
250 | ¥36.73952 | ¥9,184.88 |
500 | ¥33.49786 | ¥16,748.93 |
1,000 | ¥29.17558 | ¥29,175.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.09499 | ¥84,284.97 |