LM73605QRNPTQ1 | |
---|---|
DigiKey Part Number | 296-47932-2-ND - Tape & Reel (TR) 296-47932-1-ND - Cut Tape (CT) 296-47932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605QRNPTQ1 |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605QRNPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥53.24300 | ¥532.43 |
25 | ¥50.76240 | ¥1,269.06 |
100 | ¥44.07800 | ¥4,407.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.09668 | ¥10,524.17 |
500 | ¥38.38214 | ¥19,191.07 |
1,250 | ¥33.42964 | ¥41,787.05 |
2,500 | ¥32.19149 | ¥80,478.73 |