TL3305BF160QG | |
---|---|
DigiKey Part Number | EG5351TR-ND - Tape & Reel (TR) EG5351CT-ND - Cut Tape (CT) EG5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305BF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.75680 | ¥43.92 |
100 | ¥1.58940 | ¥158.94 |
250 | ¥1.44916 | ¥362.29 |
500 | ¥1.34718 | ¥673.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.14922 | ¥1,723.83 |
3,000 | ¥1.11729 | ¥3,351.87 |
7,500 | ¥1.05344 | ¥7,900.80 |
10,500 | ¥0.98322 | ¥10,323.81 |