Tactile Switches

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
3.80mm5.00mm7.00mm
Operating Force
160gf260gf
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3305AF260QG
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
170,964
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,000 : ¥1.04478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3305AF260QG
TL3305AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
47,949
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,000 : ¥1.04478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3305AF260QG
TL3305BF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
290,942
In Stock
1 : ¥1.81000
Cut Tape (CT)
1,500 : ¥1.08955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3305AF260QG
TL3305CF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
42,958
In Stock
1 : ¥2.05000
Cut Tape (CT)
1,000 : ¥1.22392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3305AF260QG
TL3305BF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
11,621
In Stock
1 : ¥1.89000
Cut Tape (CT)
1,500 : ¥1.14926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3305AF260QG
TL3305CF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
10,571
In Stock
1 : ¥2.13000
Cut Tape (CT)
1,000 : ¥1.29854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.