LM61460AANRJRR | |
---|---|
DigiKey Part Number | 296-LM61460AANRJRRTR-ND - Tape & Reel (TR) 296-LM61460AANRJRRCT-ND - Cut Tape (CT) 296-LM61460AANRJRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61460AANRJRR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61460AANRJRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥31.12200 | ¥311.22 |
25 | ¥29.42320 | ¥735.58 |
100 | ¥25.49830 | ¥2,549.83 |
250 | ¥24.19100 | ¥6,047.75 |
500 | ¥21.70654 | ¥10,853.27 |
1,000 | ¥18.30672 | ¥18,306.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.39140 | ¥52,174.20 |