TUSB8041IRGCR | |
---|---|
DigiKey Part Number | 296-41027-2-ND - Tape & Reel (TR) 296-41027-1-ND - Cut Tape (CT) 296-41027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041IRGCR |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.65600 | ¥686.56 |
25 | ¥65.45920 | ¥1,636.48 |
100 | ¥56.83910 | ¥5,683.91 |
250 | ¥54.28468 | ¥13,571.17 |
500 | ¥49.49494 | ¥24,747.47 |
1,000 | ¥43.10848 | ¥43,108.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥41.51183 | ¥83,023.66 |